345-106-560-203

Heilind Number:EDA345-106-560-203
Manufacturer:EDAC
Manufacturer Number:345-106-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage of 3 A. Its copper alloy contact material guarantees secure connections, while the 2 rows and 106 positions offer ample space for multiple connections. With a pitch of .1 in and row spacing of .2 in, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity with this straight mount orientation connector, essential for seamless PCB integration. A must-have in your electronics toolkit.