345-106-560-508

Heilind Number:EDA345-106-560-508
Manufacturer:EDAC
Manufacturer Number:345-106-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-560-508

Detailed Description

Enhance your PCB connectivity with our 106-position Board to Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a .1 inch pitch and .2 inch row spacing, ensuring secure and precise connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a straight mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional project.