345-108-520-201

Heilind Number:EDA345-108-520-201
Manufacturer:EDAC
Manufacturer Number:345-108-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-520-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Connector. Designed for seamless integration, it boasts a double-row configuration with a total of 108 positions, ensuring extensive compatibility for your projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. Each contact is expertly made from Copper Alloy, optimizing conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are assured. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolbox. Elevate your PCB design with this essential component.