345-108-520-207

Heilind Number:EDA345-108-520-207
Manufacturer:EDAC
Manufacturer Number:345-108-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-520-207

Detailed Description

Enhance your connectivity with our durable Board to Board PCB Connector, a crucial component for seamless data transfer in electronic devices. Designed for optimal performance, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, allowing for precise alignment on your PCB. With 108 positions and a straight mount orientation, it offers ample connectivity options while ensuring a secure fit. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and long-lasting durability. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector, perfect for maintaining efficient communication pathways on your PCB.