345-108-520-588

Heilind Number:EDA345-108-520-588
Manufacturer:EDAC
Manufacturer Number:345-108-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-520-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and reliable contact. With two rows and a total of 108 positions, it offers ample space for efficient signal transmission. The copper alloy contacts and a pitch of .1 inch guarantee optimal conductivity, while a row spacing of .2 inch allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Its straight mount orientation offers versatility in assembly, making it a must-have component for your PCB design projects. Trust in its quality and performance to streamline your connectivity solutions.