345-108-520-804

Heilind Number:EDA345-108-520-804
Manufacturer:EDAC
Manufacturer Number:345-108-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable power transmission. With two rows of 108 positions each, it offers ample space for multiple connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Designed for seamless integration, it has a .1-inch pitch and .2-inch row spacing, allowing for easy installation on PCBs. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in electronics manufacturing. Elevate your connectivity solutions with this essential component.