345-108-520-808

Heilind Number:EDA345-108-520-808
Manufacturer:EDAC
Manufacturer Number:345-108-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-520-808

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 108 positions arranged in two rows, ensuring efficient data transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity. With a low amperage of 3 A and a pitch of .1 inches, it's perfect for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and safety. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity with this essential component for any PCB setup.