345-108-520-858

Heilind Number:EDA345-108-520-858
Manufacturer:EDAC
Manufacturer Number:345-108-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-520-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees both durability and visual appeal. With dual rows and 108 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are composed of Copper Alloy, ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Upgrade your PCB setup with this essential component for reliable and efficient performance.