345-108-520-888

Heilind Number:EDA345-108-520-888
Manufacturer:EDAC
Manufacturer Number:345-108-520-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-520-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-520-888

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this green connector boasts 108 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a low amperage of 3 A and a compact pitch of .1 in, this connector is perfect for high-density PCB applications. Its straight mount orientation and dual rows offer flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our connector for superior quality and performance in your electronic assemblies.