345-108-521-202

Heilind Number:EDA345-108-521-202
Manufacturer:EDAC
Manufacturer Number:345-108-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability in any application. With two rows of 108 copper alloy contacts, it provides secure and efficient power delivery, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for versatile use in various environments. Upgrade your electronics with this essential component for seamless data transmission and power distribution.