345-108-521-258

Heilind Number:EDA345-108-521-258
Manufacturer:EDAC
Manufacturer Number:345-108-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 108 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on your PCB. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this connector for superior performance in your electronic assemblies.