345-108-521-502

Heilind Number:EDA345-108-521-502
Manufacturer:EDAC
Manufacturer Number:345-108-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows of 108 copper alloy contacts, this connector facilitates seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this straight mount connector for secure and stable connections within your electronic systems. Elevate your connectivity solutions with this essential component.