345-108-521-512

Heilind Number:EDA345-108-521-512
Manufacturer:EDAC
Manufacturer Number:345-108-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-512

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 108 positions across two rows, allowing for efficient data transfer. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether you're a seasoned professional or a DIY enthusiast, this green-colored connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.