345-108-521-558

Heilind Number:EDA345-108-521-558
Manufacturer:EDAC
Manufacturer Number:345-108-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of copper alloy contact pins, each spaced precisely at .1 inch, this connector ensures seamless data transfer in any electronic system. With a total of 108 positions, it accommodates a wide range of connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various industrial applications. Upgrade your setup with this high-performance connector and experience optimized connectivity like never before.