345-108-521-802

Heilind Number:EDA345-108-521-802
Manufacturer:EDAC
Manufacturer Number:345-108-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-802

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power delivery at an amperage of 3A. With 108 positions spread across two rows and a pitch of .1 inches, it offers ample space for efficient data transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in electronics and technology. Elevate your connectivity game with this essential component.