345-108-521-803

Heilind Number:EDA345-108-521-803
Manufacturer:EDAC
Manufacturer Number:345-108-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-803

Detailed Description

Elevate your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 108 positions each, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Invest in quality and performance with this essential component for your PCB setups.