345-108-521-807

Heilind Number:EDA345-108-521-807
Manufacturer:EDAC
Manufacturer Number:345-108-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety in operation. With two rows and a total of 108 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your PCB assembly with this straight-mount orientation connector, perfect for applications requiring secure and efficient card edge connections.