345-108-521-812

Heilind Number:EDA345-108-521-812
Manufacturer:EDAC
Manufacturer Number:345-108-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-812

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of high-quality copper alloy contacts, it offers a total of 108 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Elevate your PCB assembly with this essential component that guarantees optimal performance and longevity.