345-108-521-858

Heilind Number:EDA345-108-521-858
Manufacturer:EDAC
Manufacturer Number:345-108-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and a total of 108 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for professional or DIY projects, this connector is a must-have for achieving optimal performance in your PCB assemblies.