345-108-523-201

Heilind Number:EDA345-108-523-201
Manufacturer:EDAC
Manufacturer Number:345-108-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it combines durability with safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches, it ensures reliable data transmission. Boasting 108 positions, it offers ample connectivity options for your electronic components. Designed for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Elevate your assembly projects with this essential component.