345-108-523-808

Heilind Number:EDA345-108-523-808
Manufacturer:EDAC
Manufacturer Number:345-108-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-523-808

Detailed Description

Enhance connectivity within your electronic devices with this advanced Board To Board PCB Connector. Designed for seamless integration, this two-row connector features a total of 108 positions, ensuring reliable signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your PCBs. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With copper alloy contacts, it promises excellent conductivity for optimal performance. Whether for industrial or consumer applications, this connector, in a sleek green color, offers a straight mount orientation for effortless assembly. Upgrade your connectivity solutions with this essential component.