345-108-524-507

Heilind Number:EDA345-108-524-507
Manufacturer:EDAC
Manufacturer Number:345-108-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-524-507

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a vital component for seamless electronic integration. Designed for precision and reliability, this connector features 108 positions spread across two rows, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile choice for a range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.