345-108-524-807

Heilind Number:EDA345-108-524-807
Manufacturer:EDAC
Manufacturer Number:345-108-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-524-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless, reliable data transmission, this connector features 108 positions across two rows, ensuring optimal signal integrity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB layout possibilities. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Contact pins crafted from Copper Alloy provide excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.