345-108-525-512

Heilind Number:EDA345-108-525-512
Manufacturer:EDAC
Manufacturer Number:345-108-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-525-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek green design that adds a pop of color to your electronic setup. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. With two rows of 108 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide easy and secure installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for seamless integration, making it an essential component in your electronic projects. Elevate your connectivity game with this essential connector.