345-108-540-201

Heilind Number:EDA345-108-540-201
Manufacturer:EDAC
Manufacturer Number:345-108-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-540-201

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 108 positions with a pitch of .1 inches, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in demanding environments, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers optimal functionality and performance. Upgrade your system with this essential component for seamless and reliable connections.