345-108-540-212

Heilind Number:EDA345-108-540-212
Manufacturer:EDAC
Manufacturer Number:345-108-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-540-212

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a reliable solution for seamless electronic interconnections. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, this connector ensures secure and efficient data transmission. Featuring two rows and 108 positions, it offers ample connectivity options for your circuit board needs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector, designed to deliver optimal performance and durability.