345-108-540-503

Heilind Number:EDA345-108-540-503
Manufacturer:EDAC
Manufacturer Number:345-108-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-540-503

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows and a pitch of .1 inches, this connector offers seamless integration between circuit boards. Crafted with high-quality Copper Alloy contacts, it ensures reliable and efficient power transmission. Suitable for a wide range of applications, this connector is perfect for maintaining connectivity in various electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your device's connectivity with this essential component.