345-108-540-802

Heilind Number:EDA345-108-540-802
Manufacturer:EDAC
Manufacturer Number:345-108-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-540-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 108 positions in a compact design with two rows, it ensures seamless connectivity for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and consumer electronics. Upgrade your setup with this essential component for efficient and secure signal transmission.