345-108-541-201

Heilind Number:EDA345-108-541-201
Manufacturer:EDAC
Manufacturer Number:345-108-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-541-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features 108 positions across two rows with a pitch of .1 inches, ensuring precise and efficient board-to-board connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and stability, even in demanding industrial environments. With a low operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.