345-108-541-212

Heilind Number:EDA345-108-541-212
Manufacturer:EDAC
Manufacturer Number:345-108-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-541-212

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless integration in your electronic projects. Boasting a vibrant green color, it's not just visually appealing but also highly functional, with an amperage of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 108 positions for versatile connections. With a straight mount orientation, it facilitates easy installation on your circuit boards. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance to elevate your electronic assemblies to the next level.