345-108-541-502

Heilind Number:EDA345-108-541-502
Manufacturer:EDAC
Manufacturer Number:345-108-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission at an amperage of 3A. With two rows of 108 copper alloy contacts, it offers seamless data transfer in a compact .1-inch pitch with .2-inch row spacing. Designed for straight mount orientation, it guarantees easy installation for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications, making it a versatile and essential component for any electronics enthusiast.