345-108-541-512

Heilind Number:EDA345-108-541-512
Manufacturer:EDAC
Manufacturer Number:345-108-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-541-512

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts exceptional functionality. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. Its two rows and 108 positions offer ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and efficient PCB connections. Designed for straight mounting orientation, it's easy to install in your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic projects with this essential connector.