345-108-541-802

Heilind Number:EDA345-108-541-802
Manufacturer:EDAC
Manufacturer Number:345-108-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-541-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 108 positions with a pitch of .1 inches, ensuring precise and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting reliability, even in demanding environments. With a straight mount orientation and a green color, this connector is not only functional but also visually appealing. Operating within a wide temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.