345-108-541-808

Heilind Number:EDA345-108-541-808
Manufacturer:EDAC
Manufacturer Number:345-108-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-541-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 108-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable signal transmission. With a pitch of .1 inches and a double-row design, it offers efficient space utilization on your PCB. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this essential component.