345-108-541-812

Heilind Number:EDA345-108-541-812
Manufacturer:EDAC
Manufacturer Number:345-108-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sturdy UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it offers reliable power transmission with an amperage of 3A. Its dual-row design, with a pitch of .1 inch and row spacing of .2 inch, accommodates a total of 108 positions for seamless integration. Crafted from durable copper alloy, the contact material ensures long-lasting efficiency, even in challenging environments. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector guarantees optimal performance and stability. Perfect for a wide range of applications, it is an essential component for any electronics project. Elevate your connectivity solutions with this cutting-edge connector.