345-108-542-201

Heilind Number:EDA345-108-542-201
Manufacturer:EDAC
Manufacturer Number:345-108-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-542-201

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features a straight mount orientation for seamless installation. With two rows of 108 positions each, it allows for ample connectivity in your PCB layouts. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, it boasts copper alloy contact material for optimal conductivity. The vibrant green color adds a touch of visual distinction to your electronic assemblies. Trust in this connector for seamless and secure board-to-board connections in your projects.