345-108-544-812

Heilind Number:EDA345-108-544-812
Manufacturer:EDAC
Manufacturer Number:345-108-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-544-812

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this two-row connector features 108 positions for optimum versatility. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105°C. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees efficient conductivity. Its straight mount orientation makes installation a breeze. Elevate your electronic assemblies with this essential component.