345-108-555-201

Heilind Number:EDA345-108-555-201
Manufacturer:EDAC
Manufacturer Number:345-108-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-555-201

Detailed Description

Enhance your PCB connections with this cutting-edge Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety in all applications. With two rows and a total of 108 positions, this connector offers ample connectivity for your devices. The copper alloy contact material guarantees high conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy and secure installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for achieving reliable and stable board-to-board connections. Elevate your projects with this essential component, available now.