345-108-555-288

Heilind Number:EDA345-108-555-288
Manufacturer:EDAC
Manufacturer Number:345-108-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-555-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a bold green hue, this connector offers reliable power distribution with an amperage of 3A. With two rows and a total of 108 positions, it provides ample space for secure and efficient connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and durability in any environment. Elevate your PCB assembly with this essential component.