345-108-555-512

Heilind Number:EDA345-108-555-512
Manufacturer:EDAC
Manufacturer Number:345-108-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-555-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row configuration and a total of 108 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Boasting a .1-inch pitch and .2-inch row spacing, this connector facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether you're a professional or a DIY enthusiast, this straight-mount connector is the perfect choice for your PCB assembly needs. Upgrade your connectivity solutions today with this essential component.