345-108-555-588

Heilind Number:EDA345-108-555-588
Manufacturer:EDAC
Manufacturer Number:345-108-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-555-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it offers reliable and durable performance in a variety of environments. With 108 positions spread across two rows and a pitch of .1 inches, it ensures seamless and efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have for any PCB setup. Elevate your connectivity game with this essential component.