345-108-556-212

Heilind Number:EDA345-108-556-212
Manufacturer:EDAC
Manufacturer Number:345-108-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-556-212

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this essential component features 108 positions and two rows for maximum efficiency. The UL 94V-0 Thermoplastic Polyester housing ensures durable and safe operation, even in demanding environments. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a vital link in your PCB assembly. Elevate your connectivity solutions with this essential component from our extensive range of connectors.