345-108-556-288

Heilind Number:EDA345-108-556-288
Manufacturer:EDAC
Manufacturer Number:345-108-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-556-288

Detailed Description

Enhance connectivity with our dual-row board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring 108 positions with a pitch of .1 inches, this connector ensures reliable data transmission within devices. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance and longevity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this efficient and robust connector.