345-108-556-512

Heilind Number:EDA345-108-556-512
Manufacturer:EDAC
Manufacturer Number:345-108-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Designed for precision and durability, it features a housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, ensuring reliable signal transmission. With two rows of 108 positions each, this connector offers ample connectivity for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing allow for efficient and seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Upgrade your electronics with this essential connector for optimal performance and connectivity.