345-108-556-802

Heilind Number:EDA345-108-556-802
Manufacturer:EDAC
Manufacturer Number:345-108-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 108 positions across two rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in challenging environments. Crafted with Copper Alloy contacts, it guarantees efficient power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing offer convenient and secure mounting on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your electronic setups with this essential connector for seamless and efficient data exchange.