345-108-556-808

Heilind Number:EDA345-108-556-808
Manufacturer:EDAC
Manufacturer Number:345-108-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-556-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features a total of 108 positions, ensuring comprehensive connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Trust in its straight mount orientation for secure attachment, and experience seamless data transmission like never before. Elevate your connectivity solutions with this essential component.