345-108-558-201

Heilind Number:EDA345-108-558-201
Manufacturer:EDAC
Manufacturer Number:345-108-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-201

Detailed Description

Revolutionize your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a double-row configuration and a total of 108 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential component for seamless and dependable performance.