345-108-558-202

Heilind Number:EDA345-108-558-202
Manufacturer:EDAC
Manufacturer Number:345-108-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-202

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it offers a total of 108 positions across two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts deliver reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right angle mount orientation is perfect for space-saving installations, and its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your setup with this essential connector for enhanced functionality and connectivity.