345-108-558-207

Heilind Number:EDA345-108-558-207
Manufacturer:EDAC
Manufacturer Number:345-108-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-207

Detailed Description

Elevate your PCB connectivity with our top-of-the-line Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each offering a pitch of .1 inches and spaced .2 inches apart, you can achieve efficient and reliable signal transmission. Featuring a total of 108 positions, this connector is perfect for accommodating complex PCB layouts. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your connectivity solution today with this essential component.