345-108-558-212

Heilind Number:EDA345-108-558-212
Manufacturer:EDAC
Manufacturer Number:345-108-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-212

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, featuring a sleek green design that stands out on your circuit board. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of 108 positions each, spaced at a pitch of .1 inches, offer seamless connectivity for your electronic components. Designed for convenience, the right-angle mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component that guarantees superior performance and longevity.